Parametric results for: DR1030 under Fixed Inductors

Filter Your Search

1 - 10 of 52 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: dr1030
Select parts from the table below to compare.
Compare
Compare
SDR1030-221K
Bourns Inc
$0.5942 Yes Yes Active GENERAL PURPOSE INDUCTOR 220 µH 1.15 Ω 10 % YES 100 kHz 460 mA 6.2 MHz FERRITE 3939 POWER INDUCTOR 1 NO e2 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND 3 mm 10 mm 10 mm CHIP EAR99 8504.50.80.00
SDR1030-6R8M
Bourns Inc
$0.5942 Yes Yes Active GENERAL PURPOSE INDUCTOR 6.8 µH 52 mΩ 20 % YES 100 kHz 2.2 A 38.1 MHz FERRITE 3939 POWER INDUCTOR 1 NO e2 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND 3 mm 10 mm 10 mm CHIP EAR99 8504.50.80.00
SDR1030-150M
Bourns Inc
$0.5942 Yes Yes Active GENERAL PURPOSE INDUCTOR 15 µH 100 mΩ 20 % YES 100 kHz 1.65 A 25.7 MHz FERRITE 3939 POWER INDUCTOR 1 NO e2 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND 3 mm 10 mm 10 mm CHIP EAR99 8504.50.80.00
SDR1030-220M
Bourns Inc
$0.5942 Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 145 mΩ 20 % YES 100 kHz 1.38 A 22.3 MHz FERRITE 3939 POWER INDUCTOR 1 NO e2 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND 3 mm 10 mm 10 mm CHIP EAR99 8504.50.80.00
SDR1030-330M
Bourns Inc
$0.5942 Yes Yes Active GENERAL PURPOSE INDUCTOR 33 µH 220 mΩ 20 % YES 100 kHz 1.1 A 16.4 MHz FERRITE 3939 POWER INDUCTOR 1 NO e2 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND 3 mm 10 mm 10 mm CHIP EAR99 8504.50.80.00
SDR1030-470M
Bourns Inc
$0.6527 Yes Yes Active GENERAL PURPOSE INDUCTOR 47 µH 270 mΩ 20 % YES 100 kHz 960 mA 14.2 MHz FERRITE 3939 POWER INDUCTOR 1 NO e2 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND 3 mm 10 mm 10 mm CHIP EAR99 8504.50.80.00
SDR1030-471K
Bourns Inc
$0.6651 Yes Yes Active GENERAL PURPOSE INDUCTOR 470 µH 2.25 Ω 10 % YES 100 kHz 280 mA 3.8 MHz FERRITE 3939 POWER INDUCTOR 1 NO e2 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND 3 mm 10 mm 10 mm CHIP EAR99 8504.50.80.00
SDR1030-101K
Bourns Inc
$51.3851 Yes Yes Active GENERAL PURPOSE INDUCTOR 100 µH 540 mΩ 10 % YES 100 kHz 700 mA 9.3 MHz FERRITE 3939 POWER INDUCTOR 1 NO e2 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND 3 mm 10 mm 10 mm CHIP EAR99 8504.50.80.00
SDR1030-681K
Bourns Inc
$51.3851 Yes Yes Active GENERAL PURPOSE INDUCTOR 680 µH 3.3 Ω 10 % YES 100 kHz 230 mA 3.2 MHz FERRITE 3939 POWER INDUCTOR 1 NO e2 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND 3 mm 10 mm 10 mm CHIP EAR99 8504.50.80.00
SDR1030-680M
Bourns Inc
$51.3851 Yes Yes Active GENERAL PURPOSE INDUCTOR 68 µH 360 mΩ 20 % YES 100 kHz 820 mA 12.2 MHz FERRITE 3939 POWER INDUCTOR 1 NO e2 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND 3 mm 10 mm 10 mm CHIP EAR99 8504.50.80.00