Filter Your Search
1 - 8 of 8 results
|
|
DR74-R33
Coiltronics
|
Check for Price Buy | Transferred | GENERAL PURPOSE INDUCTOR | 330 nH | 7.4 mΩ | 20 % | 18.4 A | IRON | 3028 | YES | 85 °C | -40 °C | Magnetic Shielding | SMT | TR | 4.35 mm | 7.6 mm | 7.13 mm | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
|
DR74-R33-R
Eaton Corporation
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 7.4 mΩ | 20 % | YES | 100 kHz | 6.26 A | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.35 mm | 7.6 mm | 7.6 mm | EAR99 | 8504.50.80.00 | CHIP | ||||
|
|
DR74-R33-R
Coiltronics
|
Check for Price Buy | Transferred | GENERAL PURPOSE INDUCTOR | 330 nH | 7.4 mΩ | 20 % | YES | 100 kHz | 6.26 A | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.35 mm | 7.6 mm | 7.6 mm | EAR99 | 8504.50.80.00 | CHIP | |||||||
|
|
PCSDR74-R33M-RC
Allied Components International
|
Check for Price Buy | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 nH | 8.9 mΩ | 20 % | YES | 100 kHz | 2929 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | EAR99 | 8504.50.80.00 | CHIP, 2929, ROHS COMPLIANT | ||||||||||||
|
|
DR74-R33-R
Eaton Electronics
|
Check for Price Buy | Transferred | GENERAL PURPOSE INDUCTOR | 330 nH | 7.4 mΩ | 20 % | YES | 100 kHz | 6.26 A | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.35 mm | 7.6 mm | 7.6 mm | EAR99 | 8504.50.80.00 | Unknown | |||||||
|
|
DR74-R33
Cooper Industries
|
Check for Price Buy | Transferred | GENERAL PURPOSE INDUCTOR | 330 nH | 7.4 mΩ | 20 % | YES | 100 kHz | 6.26 A | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.35 mm | 7.6 mm | 7.6 mm | EAR99 | 8504.50.80.00 | CHIP | |||||||
|
|
DR74-R33-R
Cooper Industries
|
Check for Price Buy | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 330 nH | 7.4 mΩ | 20 % | YES | 100 kHz | 18.4 A | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.35 mm | 7.6 mm | 7.6 mm | EAR99 | 8504.50.80.00 | CHIP | |||
|
|
DR74-R33
Eaton Electronics
|
Check for Price Buy | Transferred | GENERAL PURPOSE INDUCTOR | 330 nH | 7.4 mΩ | 20 % | 18.4 A | IRON | 3028 | YES | 85 °C | -40 °C | Magnetic Shielding | SMT | TR | 4.35 mm | 7.6 mm | 7.13 mm | EAR99 | 8504.50.80.00 | 3028 | Unknown |