Parametric results for: DRC1746/LO2 under Position Converters

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: drc1746/lo2
Select parts from the table below to compare.
Compare
Compare
package
DRC1746/LO2/B
Analog Devices Inc
Check for Price No Obsolete 15 V 2.3 V 10 kHz 18 rps 4 arc min 6.8 V 16 NO DIGITAL TO SYNCHRO OR RESOLVER -15 V 1 184 mA HYBRID MILITARY R-XDMA-P40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 40 UNSPECIFIED DIP DIP40,.9 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm DUAL 22.86 mm 4.7 mm 53.2 mm DMA 1.140 X 2.140 INCH, 0.180 INCH HEIGHT, HYBRID, DIP-40 40 8542.39.00.50
package
DRC1746/LO2
Analog Devices Inc
Check for Price Obsolete 15 V 2.3 V 10 kHz 18 rps 2 arc min 6.8 V 16 NO DIGITAL TO SYNCHRO OR RESOLVER -15 V 1 184 mA HYBRID MILITARY R-XDMA-P40 Not Qualified e0 125 °C -55 °C 40 UNSPECIFIED DIP DIP40,.9 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm DUAL 22.86 mm 4.7 mm 53.2 mm DMA 1.140 X 2.140 INCH, 0.180 INCH HEIGHT, HYBRID, DIP-40 40 8542.39.00.50