Filter Your Search
1 - 1 of 1 results
|
|
DRC1766/CO2B
Analog Devices Inc
|
Check for Price | Obsolete | 15 V | 2.3 V | 10 kHz | 18 rps | 4 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | 185 mA | BICMOS | MILITARY | R-MDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | 44.45 mm | DIP-32 | 8542.39.00.50 |