Parametric results for: DS15-FCP-RJS under D Type Connectors

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
Manufacturer Part Number: ds15fcprjs
Select parts from the table below to compare.
Compare
Compare
DS15-FCP-RJS-30GD
Central Components Manufacturing
Check for Price Active 15 2 15 mΩ 5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYAMIDE66 2/A STEEL D SUBMINIATURE CONNECTOR NO 1 GΩ UL 94V-0 -50 °C 100 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLACK 0.119 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE 30u inch TIN/CHROMATE CRIMP 0.496 inch 0.469 inch 1.541 inch EAR99 8536.69.40.30
HDS15-FCP-RJS
Central Components Manufacturing
Check for Price Active 15 3 15 mΩ 5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1/E STEEL D SUBMINIATURE CONNECTOR NO 1 GΩ 30 AWG 40 AWG UL 94V-0 -50 °C 100 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLACK MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE TIN/CHROMATE CRIMP 0.402 inch 1.213 inch EAR99 8536.69.40.30
DS15-FCP-RJS
Central Components Manufacturing
Check for Price Yes Active 15 2 15 mΩ 5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYAMIDE66 2/A STEEL AU ON NI D SUBMINIATURE CONNECTOR NO 1 GΩ UL 94V-0 -50 °C 100 °C PREASSEM CONN PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO BLACK 0.119 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE TIN/CHROMATE CRIMP 0.496 inch 0.469 inch 1.541 inch EAR99 8536.69.40.30
DS15-FCP-RJS-YC
Central Components Manufacturing
Check for Price Active 15 2 15 mΩ 5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYAMIDE66 2/A STEEL D SUBMINIATURE CONNECTOR NO 1 GΩ UL 94V-0 -50 °C 100 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLACK 0.119 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE TIN/CHROMATE CRIMP 0.496 inch 0.469 inch 1.541 inch EAR99 8536.69.40.30
HDS15-FCP-RJS-30GD
Central Components Manufacturing
Check for Price Active 15 3 15 mΩ 5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1/E STEEL D SUBMINIATURE CONNECTOR NO 1 GΩ 30 AWG 40 AWG UL 94V-0 -50 °C 100 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLACK MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE 30u inch TIN/CHROMATE CRIMP 0.402 inch 1.213 inch EAR99 8536.69.40.30
HDS15-FCP-RJS-WHT
Central Components Manufacturing
Check for Price Active 15 3 15 mΩ 5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1/E STEEL D SUBMINIATURE CONNECTOR NO 1 GΩ 30 AWG 40 AWG UL 94V-0 -50 °C 100 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLACK MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE TIN/CHROMATE CRIMP 0.402 inch 1.213 inch EAR99 8536.69.40.30