Filter Your Search
1 - 4 of 4 results
|
|
DS37-MT-A-RJS-RSB
Central Components Manufacturing
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU | STRAIGHT | ROHS COMPLIANT | 500VAC V | 1 GΩ | UL | -50 °C | 105 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | SOLDER | 0.496 inch | 0.272 inch | 2.728 inch | 0.157 inch | EAR99 | 8536.69.40.30 | |||||||
|
|
DS37-MT-A-RJS
Central Components Manufacturing
|
Check for Price | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 500VAC V | 1 GΩ | e3 | UL | -50 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .112-.124 | LOCKING | STAGGERED | 2.8448 mm | SOLDER | 0.494 inch | 0.201 inch | 2.729 inch | EAR99 | 8536.69.40.30 | |||||
|
|
DS37-MT-A-RJS-FF
Central Components Manufacturing
|
Check for Price | Yes | Active | D SUBMINIATURE CONNECTOR | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
|
DS37-MT-A-RJS-YC
Central Components Manufacturing
|
Check for Price | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 500VAC V | 1 GΩ | e3 | UL | -50 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .112-.124 | LOCKING | STAGGERED | 2.8448 mm | YELLOW CHROMATE | SOLDER | 0.494 inch | 0.201 inch | 2.729 inch | EAR99 | 8536.69.40.30 |