Filter Your Search
1 - 10 of 49 results
|
DSP56321VF200
NXP Semiconductors
|
$62.5405 | No | Obsolete | 24 | 18 | 200 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.7 V | 1.5 V | S-PBGA-B196 | Not Qualified | e0 | 3 | 220 | 30 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | MOLDED ARRAY PROCESS, BGA-196 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
DSP56321VF220
NXP Semiconductors
|
$65.0113 | No | Obsolete | 24 | 18 | 220 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.7 V | 1.5 V | S-PBGA-B196 | Not Qualified | e0 | 3 | 220 | 30 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | MOLDED ARRAY PROCESS, BGA-196 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
DSP56321VF240
NXP Semiconductors
|
$67.4709 | No | Obsolete | 24 | 18 | 240 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.7 V | 1.5 V | S-PBGA-B196 | Not Qualified | e0 | 3 | 220 | 30 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | MOLDED ARRAY PROCESS, BGA-196 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
DSP56321VL200
NXP Semiconductors
|
$67.7610 | Yes | Obsolete | 24 | 18 | 200 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.7 V | 1.5 V | S-PBGA-B196 | Not Qualified | e1 | 3 | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | LEAD FREE, MOLDED ARRAY PROCESS, BGA-196 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
DSP56321VL275
NXP Semiconductors
|
$75.1044 | Yes | Obsolete | 24 | 18 | 275 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.7 V | 1.5 V | S-PBGA-B196 | Not Qualified | e1 | 3 | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | LBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
DSP56321VF275
NXP Semiconductors
|
$79.1820 | No | Obsolete | 24 | 18 | 275 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.7 V | 1.5 V | S-PBGA-B196 | Not Qualified | e0 | 3 | 220 | 30 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | MOLDED ARRAY PROCESS, BGA-196 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
DSP56321VL220
NXP Semiconductors
|
$335.7285 | Yes | Obsolete | 24 | 18 | 220 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.7 V | 1.5 V | S-PBGA-B196 | Not Qualified | e1 | 3 | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | LEAD FREE, MOLDED ARRAY PROCESS, BGA-196 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
DSP56321VL240
NXP Semiconductors
|
$362.8664 | Yes | Obsolete | 24 | 18 | 240 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.7 V | 1.5 V | S-PBGA-B196 | Not Qualified | e1 | 3 | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | LEAD FREE, MOLDED ARRAY PROCESS, BGA-196 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
DSP56321VF220
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 24 | 163840 | 24 | 18 | 220 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.7 V | 1.5 V | S-PBGA-B196 | Not Qualified | e0 | 3 | 220 | 30 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | MOLDED ARRAY PROCESS, BGA-196 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 196 | ||
|
DSP56321TFC220
NXP Semiconductors
|
Check for Price | Active | DIGITAL SIGNAL PROCESSOR, OTHER | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 |