Parametric results for: DW-02-09-F-S-320 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: dw0209fs320
Select parts from the table below to compare.
Compare
Compare
DW-02-09-F-S-320
Samtec Inc
Check for Price Buy Yes Yes Active 2 1 2.54 mm 1 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.32 inch 0.2 inch 0.11 inch ROHS COMPLIANT Compliant EAR99 8536.69.40.40