Parametric results for: E52D8-R20045 under Telecom and Datacom Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: e52d8-r20045
Select parts from the table below to compare.
Compare
Compare
E52D8-R20045
Pulse Electronics Corporation
Check for Price Transferred 8 1 2.54 mm 2 1.5 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (50) OVER NICKEL STRAIGHT RJ CONNECTOR TOP ENTRY 1414VAC V NO 1 GΩ 1 POLARIZED HOUSING NO NO e4 NO 94V-0 SPLIT BOARD LOCK JACK GOLD (50) OVER NICKEL RECTANGULAR TELCOM, MODULAR NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.63 inch 0.65 inch 0.66 inch EAR99 8536.69.40.30
E52D8-R20045-L
Pulse Electronics Corporation
Check for Price Transferred 8 1 2.54 mm 2 1.5 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (50) OVER NICKEL STRAIGHT RJ CONNECTOR TOP ENTRY 1414VAC V NO 1 GΩ 1 POLARIZED HOUSING NO NO e4 NO 94V-0 SPLIT BOARD LOCK JACK GOLD (50) OVER NICKEL RECTANGULAR TELCOM, MODULAR NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.63 inch 0.65 inch 0.66 inch EAR99 8536.69.40.30 LEAD FREE