Filter Your Search
1 - 4 of 4 results
|
|
EB412R40SGXS
Vishay Dale
|
Check for Price | Obsolete | 80 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (3) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | Unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
|
EB412R40SGFXS15
Vishay Intertechnologies
|
Check for Price | Obsolete | 80 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | RIGHT ANGLE MOUNTING FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.365 inch | 0.79 inch | 4.835 inch | 0.12 inch | EAR99 | 8536.69.40.40 | |||||||||||
|
|
EB412R40SGXS
Vishay Intertechnologies
|
Check for Price | Obsolete | 80 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (3) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
|
EB412R40SGFXS15
Vishay Dale
|
Check for Price | Obsolete | 80 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | RIGHT ANGLE MOUNTING FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.365 inch | 0.79 inch | 4.835 inch | 0.12 inch | Unknown | EAR99 | 8536.69.40.40 |