Parametric results for: EB412R40SGFXS15 under Single Part Card Edge Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: eb412r40sgfxs15
Select parts from the table below to compare.
Compare
Compare
EB412R40SGFXS15
Vishay Dale
Check for Price Obsolete 80 2 2.54 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED DIALLYL PHTHALATE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR RIGHT ANGLE MOUNTING FLANGE 650VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 MOUNTING FLANGE ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.365 inch 0.79 inch 4.835 inch 0.12 inch Unknown EAR99 8536.69.40.40
EB412R40SGFXS15
Vishay Intertechnologies
Check for Price Obsolete 80 2 2.54 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED DIALLYL PHTHALATE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR RIGHT ANGLE MOUNTING FLANGE 650VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 MOUNTING FLANGE ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.365 inch 0.79 inch 4.835 inch 0.12 inch EAR99 8536.69.40.40