Parametric results for: EB412R49 under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
Manufacturer Part Number: eb412r4
Select parts from the table below to compare.
Compare
Compare
EB412R40SGFXS15
Vishay Intertechnologies
Check for Price Obsolete 80 2 2.54 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED DIALLYL PHTHALATE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR RIGHT ANGLE MOUNTING FLANGE 650VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 MOUNTING FLANGE ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.365 inch 0.79 inch 4.835 inch 0.12 inch EAR99 8536.69.40.40
EB412R40SGXS
Vishay Intertechnologies
Check for Price Obsolete 80 2 2.54 mm FEMALE BOARD GOLD (3) OVER NICKEL RIGHT ANGLE CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40
EB412R48SGXS15
Vishay Intertechnologies
Check for Price Obsolete 96 2 2.54 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED DIALLYL PHTHALATE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR RIGHT ANGLE MOUNTING FLANGE 650VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 MOUNTING FLANGE ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.365 inch 0.79 inch 5.635 inch 0.12 inch EAR99 8536.69.40.40
EB412R40SGFXS15
Vishay Dale
Check for Price Obsolete 80 2 2.54 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED DIALLYL PHTHALATE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR RIGHT ANGLE MOUNTING FLANGE 650VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 MOUNTING FLANGE ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.365 inch 0.79 inch 4.835 inch 0.12 inch EAR99 8536.69.40.40 Unknown
EB412R40SGXS
Vishay Dale
Check for Price Obsolete 80 2 2.54 mm FEMALE BOARD GOLD (3) OVER NICKEL RIGHT ANGLE CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40 Unknown
EB412R48SGXS15
Vishay Dale
Check for Price Obsolete 96 2 2.54 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED DIALLYL PHTHALATE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR RIGHT ANGLE MOUNTING FLANGE 650VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 MOUNTING FLANGE ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.365 inch 0.79 inch 5.635 inch 0.12 inch EAR99 8536.69.40.40 Unknown