Filter Your Search
1 - 2 of 2 results
|
|
ECA44DCMD-S288
Sullins Connector Solutions
|
Check for Price Buy | Yes | Active | 88 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.125 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 6.305 inch | EAR99 | 8536.69.40.40 | |||
|
|
ECA44DCMD
Sullins Connector Solutions
|
Check for Price Buy | Yes | Active | 88 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.125 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 6.305 inch | 0.56 inch | EAR99 | 8536.69.40.40 |