Parametric results for: ECA44DCMH under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: eca44dcmh
Select parts from the table below to compare.
Compare
Compare
ECA44DCMH-S288
Sullins Connector Solutions
Check for Price Buy Yes Active 88 2 3.175 mm 2 30 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NO e3 -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.125 inch NO LOCKING ONE RECTANGULAR 30u inch SURFACE MOUNT 0.37 inch 0.61 inch 6.305 inch EAR99 8536.69.40.40
ECA44DCMH
Sullins Connector Solutions
Check for Price Buy Yes Active 88 2 3.175 mm 2 30 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.125 inch NO LOCKING ONE RECTANGULAR 30u inch WIRE WRAP 0.37 inch 0.61 inch 6.305 inch 0.56 inch EAR99 8536.69.40.40