Filter Your Search
1 - 1 of 1 results
|
|
ECS-MPI4040R4-R33-R
ECS International Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 10 mΩ | 20 % | YES | 100 kHz | 9.5 A | 1816 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rugged | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2 mm | 4.45 mm | 4.06 mm | CHIP | EAR99 | 8504.50.80.00 |