Filter Your Search
1 - 3 of 3 results
|
|
EE2-12SNU-R
TOKIN Corporation
|
Check for Price | Transferred | 100 mW | 1.44 kΩ | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 9 V | 9 V | 12 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; EN; IEC; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | EAR99 | 8536.49.00.50 | ||||||||||||||
|
|
EE2-12SNU-R
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | 100 mW | 1.44 kΩ | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 9 V | 9 V | 12 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | EAR99 | 8536.49.00.50 | ||
|
|
EE2-12SNU-R6
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | 100 mW | 1.44 kΩ | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 9 V | 9 V | 12 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | EAR99 | 8536.49.00.50 |