Filter Your Search
1 - 4 of 4 results
|
|
EF2-24-R
TOKIN Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 70 mW | 8.229 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 3 mA | 19.2 V | 2.4 V | 24 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | EN; IEC; TUV | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | Unknown | EAR99 | 8536.49.00.50 | |||||||||||||
|
|
EF2-24-R6
TOKIN Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 70 mW | 8.229 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 3 mA | 19.2 V | 2.4 V | 24 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | EN; IEC; TUV | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | Unknown | EAR99 | 8536.49.00.50 | |||||||||||||
|
|
EF2-24R
World Products Inc
|
Check for Price Buy | Yes | Obsolete | 24 V | 70 mW | 8.229 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 3 mA | 19.2 V | 2.4 V | 24 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | Compliant | EAR99 | 8536.49.00.50 | |||
|
|
EF2-24R6
World Products Inc
|
Check for Price Buy | Yes | Obsolete | 24 V | 70 mW | 8.229 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 3 mA | 19.2 V | 2.4 V | 24 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | Compliant | EAR99 | 8536.49.00.50 |