Parametric results for: EMM22HTAS under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: emm22htas
Select parts from the table below to compare.
Compare
Compare
EMM22HTAS
Sullins Connector Solutions
Check for Price Yes Yes Active 22 1 3.9624 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e4 CSA; UL -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.156 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 30u inch SOLDER 0.37 inch 0.76 inch 4.28 inch 0.1 inch EAR99 8536.69.40.40