Parametric results for: ERB-R under Electric Fuses

Filter Your Search

1 - 10 of 72 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: erbr
Select parts from the table below to compare.
Compare
Compare
ERBRD0R75X
Panasonic Electronic Components
$0.0987 Buy Yes Active 32 V 750 mA FAST ELECTRIC FUSE 200 ms 35 A CUL, UL 125 °C -40 °C 0402 SURFACE MOUNT TR, PRESSED, 7 INCH YES WRAPAROUND 500 µm 390 µm 1 mm EAR99 8536.10.00.40
ERBRE1R25V
Panasonic Electronic Components
$0.1282 Buy Yes Yes Active 32 V 1.25 A FAST ELECTRIC FUSE 200 ms 50 A CUL, UL 125 °C -40 °C 0603 SURFACE MOUNT TR, PUNCHED, 7 INCH YES WRAPAROUND 800 µm 540 µm 1.6 mm EAR99 8536.10.00.40
ERBRD3R00X
Panasonic Electronic Components
$0.1449 Buy Yes Active 32 V 3 A FAST ELECTRIC FUSE 200 ms 35 A CUL, UL 125 °C -40 °C 0402 SURFACE MOUNT TR, PRESSED, 7 INCH YES WRAPAROUND 500 µm 390 µm 1 mm EAR99 8536.10.00.40
ERBRD1R25X
Panasonic Electronic Components
$0.1455 Buy Yes Active 32 V 1.25 A FAST ELECTRIC FUSE 200 ms 35 A CUL, UL 125 °C -40 °C 0402 SURFACE MOUNT TR, PRESSED, 7 INCH YES WRAPAROUND 500 µm 390 µm 1 mm EAR99 8536.10.00.40
ERBRE4R00V
Panasonic Electronic Components
$0.1489 Buy Yes Active 32 V 4 A FAST ELECTRIC FUSE 200 ms 50 A CUL, UL 125 °C -40 °C 0603 SURFACE MOUNT TR, PUNCHED, 7 INCH YES WRAPAROUND 800 µm 540 µm 1.6 mm EAR99 8536.10.00.40
ERBRE2R50V
Panasonic Electronic Components
$0.1516 Buy Yes Active 32 V 2.5 A FAST ELECTRIC FUSE 200 ms 50 A CUL, UL 125 °C -40 °C 0603 SURFACE MOUNT TR, PUNCHED, 7 INCH YES WRAPAROUND 800 µm 540 µm 1.6 mm EAR99 8536.10.00.40
ERBRD4R00X
Panasonic Electronic Components
$0.1627 Buy Yes Active 32 V 4 A FAST ELECTRIC FUSE 200 ms 35 A CUL, UL e3 125 °C -40 °C 0402 SURFACE MOUNT TR, PRESSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 390 µm 1 mm EAR99 8536.10.00.40
ERBRD2R00X
Panasonic Electronic Components
$0.1753 Buy Yes Active 32 V 2 A FAST ELECTRIC FUSE 200 ms 35 A CUL, UL 125 °C -40 °C 0402 SURFACE MOUNT TR, PRESSED, 7 INCH YES WRAPAROUND 500 µm 390 µm 1 mm EAR99 8536.10.00.40 Compliant
ERBRD1R50X
Panasonic Electronic Components
$0.1763 Buy Yes Active 32 V 1.5 A FAST ELECTRIC FUSE 200 ms 35 A CUL, UL 125 °C -40 °C 0402 SURFACE MOUNT TR, PRESSED, 7 INCH YES WRAPAROUND 500 µm 390 µm 1 mm EAR99 8536.10.00.40
ERBRD0R50X
Panasonic Electronic Components
$0.1770 Buy Yes Active 32 V 500 mA FAST ELECTRIC FUSE 200 ms 35 A CUL, UL e3 125 °C -40 °C 0402 SURFACE MOUNT TR, PRESSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 390 µm 1 mm EAR99 8536.10.00.40