Parametric results for: ERJ-T08J203V under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: erjt08j203v
Select parts from the table below to compare.
Compare
Compare
ERJT08J203V
Panasonic Electronic Components
Check for Price Buy Yes Active 20 kΩ 5 % 330 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH Tin (Sn) WRAPAROUND 600 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30