Parametric results for: ERJP6WF5232V under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: erjp6wf5232v
Select parts from the table below to compare.
Compare
Compare
ERJP6WF5232V
Panasonic Electronic Components
Check for Price Buy Yes Not Recommended 52.3 kΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 650 µm 2 mm 1.25 mm SMT, 0805 Compliant EAR99 8533.21.00.30