Filter Your Search
1 - 7 of 7 results
|
|
ES2BR4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | EAR99 | 8541.10.00.80 | ||||
|
|
ES2B_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 950 mV | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | EAR99 | 8541.10.00.80 | SMA, 2 PIN | |||||
|
|
ES2B-RTF/H
KEC
|
Check for Price | Active | 2 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EAR99 | SMB, 2 PIN | ||||||||||||
|
|
ES2BR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | EAR99 | 8541.10.00.80 | ||||
|
|
ES2B_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 950 mV | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | EAR99 | 8541.10.00.80 | SMA, 2 PIN | |||||
|
|
ES2BR5
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | EAR99 | 8541.10.00.80 | ||||
|
|
ES2BR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | EAR99 | 8541.10.00.80 |