Filter Your Search
1 - 10 of 192 results
|
ES2CA
Luguang Electronic Technology Co Ltd
|
$0.0633 Buy | Yes | Yes | Active | SMA | SMA | |||||||||||||||||||||||||||||||||||||||
|
|
ES2C
Yangzhou Yangjie Electronics Co Ltd
|
$0.0655 Buy | Yes | Active | 2 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | 50 A | 1 | R-PDSO-C2 | DO-214AA | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
ES2C
Diotec Semiconductor AG
|
$0.0999 Buy | Yes | Active | 2 A | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DO-214AA | EAR99 | 8541.10.00.80 | 2 | ||||||||||||
|
|
ES2CSMA
Diotec Semiconductor AG
|
$0.1087 Buy | Yes | Active | 2 A | 900 mV | 20 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | EFFICIENCY | 50 A | 1 | 150 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | SMA, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||
|
|
ES2CHM3_A/H
Vishay Intertechnologies
|
$0.1377 Buy | Yes | Active | 2 A | 900 mV | 20 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 150 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||
|
|
ES2C-E3/5BT
Vishay Intertechnologies
|
$0.1930 Buy | Yes | Active | 2 A | 900 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||
|
|
ES2C-E3/52T
Vishay Intertechnologies
|
$0.2262 Buy | Yes | Active | 2 A | 900 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||
|
|
ES2CHE3_A/I
Vishay Intertechnologies
|
$0.2567 Buy | Yes | Active | 2 A | 900 mV | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
|
ES2C
onsemi
|
$0.2823 Buy | Yes | Yes | Active | 2 A | 900 mV | 20 ns | 10 µA | 1.66 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | EFFICIENCY | 50 A | 1 | 150 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | SMB | 403AF | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||
|
|
ES2CA-13-F
Diodes Incorporated
|
$0.3195 Buy | No | Yes | Active | 2 A | 920 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMA | GREEN, PLASTIC, SMA, 2 PIN | EAR99 | 8541.10.00.80 | 2 |