Parametric results for: ES2GL-SMB-R under Rectifier Diodes

Filter Your Search

1 - 9 of 9 results

All Filters
|
-
Manufacturer Part Number: es2gl
Select parts from the table below to compare.
Compare
Compare
ES2G-LTP-HF
Micro Commercial Components
Check for Price Yes Obsolete 2 A 1.25 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 SUPER FAST RECOVERY 50 A 1 R-PDSO-C2 e3 DO-214AC 1 175 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL SMA, 2 PIN Not Compliant EAR99 8541.10.00.80
package
ES2G-L-TP
Micro Commercial Components
Check for Price Yes Active 2 A 1.25 V 35 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 SUPER FAST RECOVERY 50 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL R-PDSO-C2 Compliant EAR99 8541.10.00.80 DO-214AC 2
ES2G-L
Micro Commercial Components
Check for Price Yes Active 1.25 V 35 ns 1 µA RECTIFIER DIODE 400 V 50 A e3 1 260 10 Tin (Sn) EAR99
ES2GL
SUNMATE electronic Co., LTD
Check for Price Active Unknown
ES2GL-SMB-R
Unisonic Technologies Co Ltd
Check for Price Active 2 A 1.25 V 35 ns 5 µA SILICON 400 V RECTIFIER DIODE SINGLE YES 400 V 1 SUPER FAST RECOVERY 50 A 1 400 V R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80
ES2GL-SMA-R
Unisonic Technologies Co Ltd
Check for Price Active 2 A 1.25 V 35 ns 5 µA SILICON 400 V RECTIFIER DIODE SINGLE YES 400 V 1 SUPER FAST RECOVERY 50 A 1 400 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SMA, 2 PIN EAR99 8541.10.00.80
ES2G-L-TP-HF
Micro Commercial Components
Check for Price Active RECTIFIER DIODE Unknown
package
ES2G-LTP
Micro Commercial Components
Check for Price Yes Yes Active 2 A 1.25 V 35 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 SUPER FAST RECOVERY 50 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMA, 2 PIN EAR99 8541.10.00.80 DO-214AC 2
ES2GL (ER2GL)
Shenzhen Heketai Electronics Co Ltd
Check for Price Active Unknown