Filter Your Search
1 - 10 of 256 results
|
ES2GA
Luguang Electronic Technology Co Ltd
|
$0.0633 | Yes | Yes | Active | SMA | SMA | |||||||||||||||||||||||||||||||||||||||
|
|
ES2G-13-F
SPC Multicomp
|
$0.1050 | Contact Manufacturer | 2 A | 1.25 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
|
ES2GSMA
Diotec Semiconductor AG
|
$0.1094 | Yes | Active | 3 A | 1.3 V | 250 ns | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | EFFICIENCY | 55 A | 1 | 400 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | EAR99 | 8541.10.00.80 | 2019-10-29 | ||||||||||
|
|
ES2G_R1_00001
PanJit Semiconductor
|
$0.1226 | Yes | Yes | Active | 2 A | 1.25 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | SMA, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||||
|
|
ES2G
SPC Multicomp
|
$0.1548 | Yes | Active | 2 A | 1.3 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||||
|
|
ES2GA
Taiwan Semiconductor
|
$0.1707 | Yes | Active | 2 A | 1.3 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | EAR99 | 8541.10.00.80 | |||||||||||
|
|
ES2G
YAGEO Corporation
|
$0.1777 | Yes | Active | 2 A | 1.3 V | 35 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | SUPER FAST RECOVERY | 50 A | 1 | 400 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
|
ES2G
Taiwan Semiconductor
|
$0.1943 | Yes | Active | 2 A | 1.3 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | EAR99 | 8541.10.00.80 | ||||||||||||
|
|
ES2GAH
Taiwan Semiconductor
|
$0.1969 | Yes | Active | 2 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 50 A | 1 | 400 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMA, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||
|
|
ES2G-E3/5BT
Vishay Intertechnologies
|
$0.1990 | Yes | Active | 2 A | 1.1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | EAR99 | 8541.10.00.80 |