Parametric results for: ES2J-RTF/H under Rectifier Diodes

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
Manufacturer Part Number: es2jr
Select parts from the table below to compare.
Compare
Compare
ES2JR4
Taiwan Semiconductor
Check for Price Yes Obsolete 2 A 1.7 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL EAR99 8541.10.00.80
ES2J_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active 2 A 1.7 V 35 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL EAR99 8541.10.00.80 SMA, 2 PIN
ES2J_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Active 2 A 1.7 V 35 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL EAR99 8541.10.00.80 SMA, 2 PIN
ES2JR4G
Taiwan Semiconductor
Check for Price Yes Obsolete 2 A 1.7 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL EAR99 8541.10.00.80
ES2J-RTF/H
KEC
Check for Price Active 2 A 1.7 V 35 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 SUPER FAST RECOVERY 50 A 1 R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EAR99 SMB, 2 PIN
ES2JR5G
Taiwan Semiconductor
Check for Price Yes Obsolete 2 A 1.7 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL EAR99 8541.10.00.80
ES2JR5
Taiwan Semiconductor
Check for Price Yes Obsolete 2 A 1.7 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL EAR99 8541.10.00.80