Parametric results for: ES3F-RTF/H under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: es3fr
Select parts from the table below to compare.
Compare
Compare
ES3F-RTF/H
KEC
Check for Price Active 3 A 1.3 V 35 ns SILICON RECTIFIER DIODE SINGLE YES 300 V 1 EFFICIENCY 100 A 1 R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SMC, 2 PIN EAR99
ES3FR6G
Taiwan Semiconductor
Check for Price Yes Obsolete 3 A 1.3 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 EFFICIENCY 100 A 1 R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL EAR99 8541.10.00.80
ES3FR7
Taiwan Semiconductor
Check for Price Yes Obsolete 3 A 1.3 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 EFFICIENCY 100 A 1 R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL EAR99 8541.10.00.80
ES3FR6
Taiwan Semiconductor
Check for Price Yes Obsolete 3 A 1.3 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 EFFICIENCY 100 A 1 R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL EAR99 8541.10.00.80
ES3FR7G
Taiwan Semiconductor
Check for Price Yes Obsolete 3 A 1.3 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 EFFICIENCY 100 A 1 R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL EAR99 8541.10.00.80