Filter Your Search
1 - 10 of 161 results
|
|
ES3G
SPC Multicomp
|
$0.0545 Buy | Active | 3 A | 1.3 V | 35 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PLASTIC, SMC, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||||||
|
|
ES3G
Yangzhou Yangjie Electronics Co Ltd
|
$0.0858 Buy | Yes | Active | 3 A | 1.3 V | 35 ns | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 100 A | 1 | R-PDSO-C2 | DO-214AB | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMC, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
ES3GB
Luguang Electronic Technology Co Ltd
|
$0.2113 Buy | Yes | Yes | Active | SMB | SMB | |||||||||||||||||||||||||||||||||||||
|
|
ES3GSMB
Diotec Semiconductor AG
|
$0.2181 Buy | Yes | Active | 3 A | 1.3 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | 400 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | EAR99 | 8541.10.00.80 | ||||||||
|
|
ES3G-E3/9AT
Vishay Intertechnologies
|
$0.2208 Buy | Yes | Active | 3 A | 1.1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMC, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||
|
|
ES3GBH
Taiwan Semiconductor
|
$0.2818 Buy | Yes | Active | 3 A | 1.13 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
|
ES3G-E3/57T
Vishay Intertechnologies
|
$0.2858 Buy | Yes | Active | 3 A | 1.1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMC, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||
|
|
ES3GH
Taiwan Semiconductor
|
$0.3007 Buy | Yes | Active | 3 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMC, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||
|
|
ES3G
Diotec Semiconductor AG
|
$0.3220 Buy | Yes | Active | 3 A | 1.3 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
|
ES3G
Taiwan Semiconductor
|
$0.3577 Buy | Yes | Active | 3 A | 1.3 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | EAR99 | 8541.10.00.80 |