Parametric results for: ES3JB-A under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: es3jba
Select parts from the table below to compare.
Compare
Compare
ES3JB-AR4G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 3 A 1.7 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE SUPER FAST RECOVERY 80 A 1 R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80 2019-05-21
ES3JB-AR5G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 3 A 1.7 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE SUPER FAST RECOVERY 80 A 1 R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80 2019-05-21
ES3JB-A
Taiwan Semiconductor
Check for Price Buy Yes Active 3 A 1.7 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE SUPER FAST RECOVERY 80 A 1 600 V R-PDSO-C2 e3 IEC-61249-2-21 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80
ES3JB-AM4G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 3 A 1.7 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE SUPER FAST RECOVERY 80 A 1 R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80 2019-05-21