Filter Your Search
1 - 2 of 2 results
|
|
ES3JB_HF
Diodes Incorporated
|
Check for Price | Yes | Active | 3 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 100 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||
|
|
ES3JB-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3 A | 1.68 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 90 A | 1 | 600 V | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | Compliant | 2020-03-19 |