Parametric results for: ESA06HTAS under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: esa06htas
Select parts from the table below to compare.
Compare
Compare
ESA06HTAS
Sullins Connector Solutions
Check for Price Buy Yes Yes Active 6 1 3.175 mm 1,(1/2 LD) 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR LOOP BELLOWS TYPE 800VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.125 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.61 inch 1.555 inch 0.1 inch EAR99 8536.69.40.40