Filter Your Search
1 - 2 of 2 results
|
|
ESA43HREF
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 43 | 1 | 10 mΩ | 3 A | PANEL | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | .278 N | e4 | UL, CSA | -65 °C | 130 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.125 inch | NO | HOLE .115-.125 | FLOATING BOBBIN | ONE | 10u inch | SOLDER LUG | 0.37 inch | 0.431 inch | 6.2 inch | 0.225 inch | EAR99 | 8536.69.40.40 | ||||
|
|
ESA43HREF-S13
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 43 | 1 | 10 mΩ | 3 A | POLYESTER | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e4 | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.125 inch | 0.14 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | 10u inch | 0.37 inch | 0.406 inch | 6.2 inch | 0.225 inch | EAR99 | 8536.69.40.40 |