Filter Your Search
1 - 1 of 1 results
|
|
ESRE331M02B
Knowles CDE
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 2 V | 3 A | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 39.6 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | , 2917 | Unknown | EAR99 |