Filter Your Search
1 - 10 of 324 results
|
|
ESS0586R60FL03
Vishay Intertechnologies
|
Check for Price | No | Active | 86.6 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 9.3059 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | Unknown | EAR99 | 8533.21.00.80 | |||
|
|
ESS054K480DK14
Vishay Intertechnologies
|
Check for Price | No | Active | 4.48 kΩ | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 66.9328 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Ammo Pack | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | Unknown | EAR99 | 8533.21.00.80 | ||
|
|
ESS058K250BK14
Vishay Intertechnologies
|
Check for Price | No | Active | 8.25 kΩ | 0.1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 90.8295 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Ammo Pack | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | Unknown | EAR99 | 8533.21.00.80 | ||
|
|
ESS05R1010DB12
Vishay Intertechnologies
|
Check for Price | No | Active | 101 mΩ | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 317.8 mV | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | Unknown | EAR99 | 8533.21.00.80 | ||
|
|
ESS05246R0BB12
Vishay Intertechnologies
|
Check for Price | No | Active | 246 Ω | 0.1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 15.6844 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | Unknown | EAR99 | 8533.21.00.80 | ||
|
|
ESS05R6190FB12
Vishay Intertechnologies
|
Check for Price | No | Active | 619 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 786.8 mV | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | Unknown | EAR99 | 8533.21.00.80 | ||
|
|
ESS05110R0DR55
Vishay Intertechnologies
|
Check for Price | No | Active | 110 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 10.4881 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | Unknown | EAR99 | 8533.21.00.80 | ||
|
|
ESS054K070DK14
Vishay Intertechnologies
|
Check for Price | No | Active | 4.07 kΩ | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 63.7966 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Ammo Pack | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | Unknown | EAR99 | 8533.21.00.80 | ||
|
|
ESS05R7500FK14
Vishay Intertechnologies
|
Check for Price | No | Active | 750 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 866 mV | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Ammo Pack | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | Unknown | EAR99 | 8533.21.00.80 | ||
|
|
ESS055K900FR55
Vishay Intertechnologies
|
Check for Price | No | Active | 5.9 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 76.8115 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | Unknown | EAR99 | 8533.21.00.80 |