Parametric results for: ESS10 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 637 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: ess10
Select parts from the table below to compare.
Compare
Compare
ESS107M016AE2EA
KEMET Corporation
$0.0521 Yes Transferred THROUGH HOLE MOUNT Radial NO 105 °C -40 °C 2 AMMO PACK WIRE RADIAL LEADED Compliant EAR99 8532.22.00.20 100 µF ALUMINUM ELECTROLYTIC CAPACITOR 6.3 mm ALUMINUM (WET) 16 µA 7 mm 20 % POLARIZED 20 % 16 V 110 mA 0.17 2.5 mm
ESS106M063AE2EA
KEMET Corporation
$0.0564 Yes Transferred THROUGH HOLE MOUNT Radial NO 105 °C -40 °C 2 AMMO PACK WIRE RADIAL LEADED Compliant EAR99 8532.22.00.20 10 µF ALUMINUM ELECTROLYTIC CAPACITOR 6.3 mm ALUMINUM (WET) 6.3 µA 7 mm 20 % POLARIZED 20 % 63 V 50 mA 0.08 2.5 mm
ESS106M035AC2EA
KEMET Corporation
$0.0715 Yes Transferred THROUGH HOLE MOUNT Radial NO 105 °C -40 °C 2 AMMO PACK WIRE RADIAL LEADED Compliant EAR99 8532.22.00.20 10 µF ALUMINUM ELECTROLYTIC CAPACITOR 5 mm ALUMINUM (WET) 3.5 µA 7 mm 20 % POLARIZED 20 % 35 V 36 mA 0.12 2 mm
ESS107M016AC2KA
KEMET Corporation
$0.0790 Yes Transferred THROUGH HOLE MOUNT Radial NO 105 °C -40 °C 2 TR, 14 INCH WIRE RADIAL LEADED Compliant EAR99 8532.22.00.20 100 µF ALUMINUM ELECTROLYTIC CAPACITOR 5 mm ALUMINUM (WET) 16 µA 7 mm 20 % POLARIZED 20 % 16 V 94 mA 0.17 2 mm
ESS107M025AE2AA
KEMET Corporation
$0.0905 Yes Transferred THROUGH HOLE MOUNT Radial NO 105 °C -40 °C 2 BULK WIRE RADIAL LEADED Compliant EAR99 8532.22.00.20 100 µF ALUMINUM ELECTROLYTIC CAPACITOR 6.3 mm ALUMINUM (WET) 25 µA 7 mm 20 % POLARIZED 20 % 25 V 120 mA 0.15 2.5 mm
ESS107K150DR69
Vishay Intertechnologies
Check for Price No Active 7.15 kΩ 0.5 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 84.5577 V e0 MIL-PRF-39007 250 °C -65 °C All-Welded 2 TR Tin/Lead (Sn/Pb) WIRE 1.02 mm 38.1 mm 7.92 mm 45.21 mm Unknown EAR99 8533.21.00.80
ESS104K870FK69
Vishay Intertechnologies
Check for Price No Active 4.87 kΩ 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 69.7854 V e0 MIL-PRF-39007 250 °C -65 °C All-Welded 2 Ammo Pack Tin/Lead (Sn/Pb) WIRE 1.02 mm 38.1 mm 7.92 mm 45.21 mm Unknown EAR99 8533.21.00.80
ESS107M010AC2LA
KEMET Corporation
Check for Price Transferred THROUGH HOLE MOUNT Radial NO 105 °C -40 °C 2 TR, 14 INCH WIRE , Compliant EAR99 8532.22.00.20 100 µF ALUMINUM ELECTROLYTIC CAPACITOR 5 mm ALUMINUM (WET) 10 µA 7 mm 20 % POLARIZED 20 % 10 V 85 mA 0.2 2 mm
ESS10412R0FK69
Vishay Intertechnologies
Check for Price No Active 412 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 20.2978 V e0 MIL-PRF-39007 250 °C -65 °C All-Welded 2 Ammo Pack Tin/Lead (Sn/Pb) WIRE 1.02 mm 38.1 mm 7.92 mm 45.21 mm Unknown EAR99 8533.21.00.80
ESS10R5970DR69
Vishay Intertechnologies
Check for Price No Active 597 mΩ 0.5 % 10 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND NO 772.7 mV e0 MIL-PRF-39007 250 °C -65 °C All-Welded 2 TR Tin/Lead (Sn/Pb) WIRE 1.02 mm 38.1 mm 7.92 mm 45.21 mm Unknown EAR99 8533.21.00.80