Filter Your Search
1 - 10 of 3,898 results
|
|
ESS107M016AE2EA
KEMET Corporation
|
$0.0445 | Yes | Transferred | 2.5 mm | -40 °C | 105 °C | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 16 µA | 7 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | AMMO PACK | POLARIZED | 20 % | 16 V | 110 mA | NO | 0.17 | WIRE | |||||||||||||||||||||||
|
|
ESS106M063AE2EA
KEMET Corporation
|
$0.0509 | Yes | Transferred | 2.5 mm | -40 °C | 105 °C | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 6.3 µA | 7 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | AMMO PACK | POLARIZED | 20 % | 63 V | 50 mA | NO | 0.08 | WIRE | |||||||||||||||||||||||
|
|
ESS106M035AC2EA
KEMET Corporation
|
$0.0730 | Yes | Transferred | 2 mm | -40 °C | 105 °C | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM (WET) | 3.5 µA | 7 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | AMMO PACK | POLARIZED | 20 % | 35 V | 36 mA | NO | 0.12 | WIRE | |||||||||||||||||||||||
|
|
ESS107M025AE2AA
KEMET Corporation
|
$0.0780 | Yes | Transferred | 2.5 mm | -40 °C | 105 °C | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 25 µA | 7 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 25 V | 120 mA | NO | 0.15 | WIRE | |||||||||||||||||||||||
|
|
ESS107M016AC2KA
KEMET Corporation
|
$0.0790 | Yes | Transferred | 2 mm | -40 °C | 105 °C | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM (WET) | 16 µA | 7 mm | THROUGH HOLE MOUNT | 20 % | 2 | Radial | TR, 14 INCH | POLARIZED | 20 % | 16 V | 94 mA | NO | 0.17 | WIRE | |||||||||||||||||||||||
|
|
ESS-101-TT-03
Samtec Inc
|
$0.1769 | Yes | Yes | Active | 1 | 1 | 2.54 mm | FEMALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESS | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | ||||||||||||||||||||||||||
|
|
ESS-101-TT-04
Samtec Inc
|
$0.1877 | Yes | Yes | Active | 1 | 1 | 2.54 mm | FEMALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESS | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | ||||||||||||||||||||||||||
|
|
ESS-101-TT-07
Samtec Inc
|
$0.1885 | Yes | Yes | Active | 1 | 1 | 2.54 mm | FEMALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESS | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | ||||||||||||||||||||||||||
|
|
ESS-101-TT-05
Samtec Inc
|
$0.2007 | Yes | Yes | Active | 1 | 1 | 2.54 mm | FEMALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESS | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | ||||||||||||||||||||||||||
|
|
ESS-101-T-06
Samtec Inc
|
$0.2768 | Yes | Yes | Active | 1 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESS | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER |