Filter Your Search
1 - 2 of 2 results
|
|
ESS23A
Secos Corporation
|
Check for Price Buy | Obsolete | 2 A | 1 V | 15 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 60 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | EAR99 | 8541.10.00.80 | ||
|
|
ESS23A-C
Secos Corporation
|
Check for Price Buy | Obsolete | 2 A | 1 V | 15 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 60 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | HALOGEN AND LEAD FREE, PLASTIC, SMA, 2 PIN | EAR99 | 8541.10.00.80 |