Filter Your Search
1 - 1 of 1 results
|
|
ESW05412R0DK14
Vishay Intertechnologies
|
Check for Price | No | Active | 412 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 20.2978 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Ammo Pack | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | Unknown | EAR99 | 8533.21.00.80 |