Filter Your Search
1 - 1 of 1 results
|
|
EU2B-YSK3311CD
IDEC Corporation
|
Check for Price | Yes | Active | 8 A | 24 V | 250000 Cycle(s) | 0.05 mΩ | 1 | 3 | DPST | MOMENTARY | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CE; CUL; UL | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -20 °C | 50 °C | PANEL MOUNT | STAINLESS STEEL | NON-ILLUMINATED | 1 | CORROSION PROOF; IP65; MOISTURE PROOF | NO | STAINLESS STEEL | SCREW | 1.469 inch | 38.4 mm | 67.7 mm | 55.9 mm | EAR99 | 8536.50.90.40 |