Filter Your Search
1 - 10 of 95 results
|
EXBD10C333J
Panasonic Electronic Components
|
$0.0969 | Yes | Yes | Active | 33 kΩ | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 33 kΩ | BUSSED | 1 | 70 °C | 33 kΩ | YES | 25 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | Panasonic | ||||
|
EXBD10C102J
Panasonic Electronic Components
|
$0.0973 | Yes | Yes | Active | 1 kΩ | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 1 kΩ | BUSSED | 1 | 70 °C | 1 kΩ | YES | 25 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Panasonic | ||||
|
EXBD10C103J
Panasonic Electronic Components
|
$0.1497 | Yes | Yes | Active | 10 kΩ | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 25 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | Panasonic | ||||
|
SS103VD10CLLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 0.25 % | 200 mW | 1105 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Divider | SS103VD | 100 V | 125 °C | -55 °C | Chip | 3 | TR, 7 Inch | 944 µm | 2.86 mm | 1.3 mm | TT ELECTRONICS PLC | SMT, 1105 | compliant | EAR99 | ||||||||||||||||||
|
EXBD10C392J
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 3.9 kΩ | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 3.9 kΩ | BUSSED | 1 | 70 °C | 3.9 kΩ | YES | 25 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Panasonic | ||||
|
EXBD10C820J
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 82 Ω | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 82 Ω | BUSSED | 1 | 70 °C | 82 Ω | YES | 25 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | Panasonic | ||||
|
EXBD10C332J
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 3.3 kΩ | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 3.3 kΩ | BUSSED | 1 | 70 °C | 3.3 kΩ | YES | 25 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | Panasonic | ||||
|
EXBD10C184J
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 180 kΩ | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 180 kΩ | BUSSED | 1 | 70 °C | 180 kΩ | YES | 25 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | |||||
|
EXBD10C124J
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 120 kΩ | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 120 kΩ | BUSSED | 1 | 70 °C | 120 kΩ | YES | 25 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | Panasonic | ||||
|
SS103VD10CLLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 0.25 % | 200 mW | 1105 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Divider | SS103VD | 100 V | 125 °C | -55 °C | Chip | 3 | TR, 13 Inch | 944 µm | 2.86 mm | 1.3 mm | TT ELECTRONICS PLC | SMT, 1105 | compliant | EAR99 |