Filter Your Search
1 - 10 of 11 results
|
|
EXR331M0JB
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 280.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.8 µA | 0.18 | 105 °C | -40 °C | 2 | Radial | Bulk | NO | NOT SPECIFIED | 3.5 mm | WIRE | 8 mm | 12 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||
|
|
EXR331M0JB8X12T35
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 280.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | , | Compliant | EAR99 | |||||||
|
|
EXR331M0JB8X12T2
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 280.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | , | Compliant | EAR99 | |||||||
|
|
EXR331M0JBA8X12T2
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 280.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | , | Compliant | EAR99 | |||||||
|
|
EXR331M0JBA8X12T35
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 280.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | , | Compliant | EAR99 | |||||||
|
|
EXR331M0JB8X12TA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 280.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | , | Compliant | EAR99 | |||||||
|
|
EXR331M0JB8X12T3
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 280.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | , | Compliant | EAR99 | ||||||||
|
|
EXR331M0JBA8X12TA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 280.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | , | Compliant | EAR99 | |||||||
|
|
EXR331M0JBA8X12T3
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 280.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | , | Compliant | EAR99 | |||||||
|
|
EXR331M0JB8X12T1
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 280.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | , | Compliant | EAR99 |