Parametric results for: EZ512-DC-R under Linear Regulator ICs

Filter Your Search

1 - 10 of 125 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ez5
Select parts from the table below to compare.
Compare
Compare
package
EZ55Z3L-SADJTR
Semtech Corporation
Check for Price Obsolete 1.3 V 250 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 0.023 0.4 % 1 24 V 1.25 V BIPOLAR R-PDSO-G4 Not Qualified 125 °C 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SOT-223 SOP, SOT-223 4 Unknown EAR99 8542.39.00.60 Adjustable,Positive,Single Output,Ldo
package
EZ5Z3L-SADJ
Semtech Corporation
Check for Price Obsolete 5 V YES THREE TERMINAL VOLTAGE REFERENCE 1 R-PDSO-G4 Not Qualified 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SOT-223 SOT-223, 4 PIN 4 EAR99 8542.39.00.60
PQ015EZ5MZZ
Sharp Corp
Check for Price Obsolete 10 V 2.35 V 1.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 1.55 V 1.45 V 3.3 % R-PSSO-G5 e0 Not Qualified 150 °C 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm SINGLE 5.5 mm 3.05 mm SC-63, 5 PIN EAR99 8542.39.00.60 Fixed,Positive,Single Output,Standard Drop
package
EZ5Z3L-ZADJTA
Semtech Corporation
Check for Price Obsolete 5 V NO THREE TERMINAL VOLTAGE REFERENCE 1 O-PBCY-T3 Not Qualified 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM TO-92 TO-92, 3 PIN 3 EAR99 8542.39.00.60
package
EZ5Z3L-ZADJ.TR
Semtech Corporation
Check for Price Obsolete 3.3 V 100 mV 3.7 V 5 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 100 ppm/°C AUTOMOTIVE O-PBCY-T3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM TO-92 TO-92, 3 Unknown EAR99 8542.39.00.60
package
EZ55Z3L-S3.3.TR
Semtech Corporation
Check for Price Obsolete 3.3 V 250 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 3.432 V 3.168 V 4 % R-PDSO-G4 Not Qualified 125 °C 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SOT-223 SOP, 4 Unknown EAR99 8542.39.00.60 Fixed,Positive,Single Output,Standard Drop
package
EZ5Z3L-ZADJTR
Semtech Corporation
Check for Price Obsolete 5 V NO THREE TERMINAL VOLTAGE REFERENCE 1 O-PBCY-T3 Not Qualified 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM TO-92 TO-92, 3 PIN 3 EAR99 8542.39.00.60
package
EZ55Z3L-Z9
Semtech Corporation
Check for Price Obsolete 9 V 1.3 V 250 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 29 V 0.018 % 0.036 % 1 9.36 V 8.64 V BIPOLAR 4 % O-PBCY-T3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.01,50 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm BOTTOM TO-92 TO-92, 3 PIN 3 EAR99 8542.39.00.60 Fixed,Positive,Single Output,Standard Drop
package
EZ55Z3L-S24
Semtech Corporation
Check for Price Obsolete 24 V 1.3 V 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 34 V 0.048 % 0.096 % 1 24.96 V 23.04 V BIPOLAR 4 % R-PDSO-G4 e0 Not Qualified 125 °C 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SOT-223 SOT-223, 4 PIN 4 EAR99 8542.39.00.60 Fixed,Positive,Single Output,Ldo
PQ018EZ5MZP
Sharp Corp
Check for Price Obsolete 10 V 2.35 V 1.8 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 1.85 V 1.75 V 2.8 % R-PSSO-G5 e0 Not Qualified 150 °C 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm SINGLE 5.5 mm 3.05 mm SC-63, 5 PIN EAR99 8542.39.00.60 Fixed,Positive,Single Output,Standard Drop