Filter Your Search
1 - 10 of 650 results
|
ABS10
Diotec Semiconductor AG
|
$0.0383 | Yes | Active | 800 mA | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 27 A | 1 | R-PDSO-G4 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||
|
ABS15J
Diotec Semiconductor AG
|
$0.0490 | Yes | Active | 1.6 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 55 A | 1 | 600 V | R-PDSO-G4 | 1 | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | Diotec | 2017-11-29 | ||||||||
|
ABS15S
Diotec Semiconductor AG
|
$0.0497 | Yes | Active | 2 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1.2 kV | 4 | 55 A | 1 | 1.2 kV | R-PDSO-G4 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | Diotec | 2019-06-19 | |||||||
|
ABS15D
Diotec Semiconductor AG
|
$0.0502 | Yes | Active | 2 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 55 A | 1 | 200 V | R-PDSO-G4 | 1 | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | Diotec | 2017-11-29 | ||||||||
|
ABS15M
Diotec Semiconductor AG
|
$0.0502 | Yes | Active | 1.6 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 55 A | 1 | 1 kV | R-PDSO-G4 | 1 | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | Diotec | 2017-11-29 | ||||||||
|
ABS15K
Diotec Semiconductor AG
|
$0.0502 | Yes | Active | 2 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 800 V | 4 | 55 A | 1 | 800 V | R-PDSO-G4 | 1 | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 2017-11-29 | |||||||||
|
ABS15G
Diotec Semiconductor AG
|
$0.0502 | Yes | Active | 2 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 55 A | 1 | 400 V | R-PDSO-G4 | 1 | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | Diotec | 2017-11-29 | ||||||||
|
ABS10
Yangzhou Yangjie Electronics Co Ltd
|
$0.0539 | Yes | Active | 1 A | 950 mV | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 35 A | 1 | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
ABS10
Taiwan Semiconductor
|
$0.1380 | Yes | Active | 800 mA | 950 mV | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||
|
ABS15Y
Diotec Semiconductor AG
|
$0.1452 | Yes | Active | 2 A | 1.3 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 2 kV | 4 | 33 A | 1 | 2 kV | R-PDSO-G4 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | Diotec | 2019-07-09 |