Filter Your Search
1 - 10 of 11 results
|
F16-400
Triad Magnetics
|
$5.5993 | Yes | Yes | Active | 115 V | 1.5 kV | 8 V | 800 mA | 8 V | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 1 | 2 | SINGLE 115V | 6 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 33.34 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||||||||||||||||||||||||||||||||||
|
F16-400-C2
Triad Magnetics
|
$5.8890 | Yes | Yes | Active | 115 V | 1.5 kV | 8 V | 800 mA | 8 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 6 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 33.34 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||||||||||||||||||||||||||||||||||||
|
F-164XP
Triad Magnetics
|
$9.8500 | Yes | Yes | Active | 115 V | 1.5 kV | 17 V | 440 mA | 17 V | POWER TRANSFORMER | POWER | NO | NO | 115 V | 1 | 2 | SINGLE 115V | 7.5 VA | THROUGH HOLE MOUNTED | NO | 41.28 mm | 49.61 mm | 37.31 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||||||||||||||||||||||||||||||||||
|
F16435-000
TE Connectivity
|
$426.8400 | No | Yes | Obsolete | 150 °C | 3.05 mm | TE CONNECTIVITY LTD | compliant | 10612 | WIRE AND CABLE | SOLDER | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F16488
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.31.00.01 | 3 | 16000 | 10 MHz | 1 MBps | IEEE 488 | 8 | Not Qualified | 5.5 V | 4.5 V | 5 V | CMOS | BUS CONTROLLER, IEEE 488 (GPIB) | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
F16456
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | NO | 52.07 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 | 3 | F16000 FAMILY; 8086; 8080 | 2 MHz | 0.25 MBps | 16 | Not Qualified | 5.5 V | 4.5 V | 5 V | XMOS | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | DIP | 40 | NO | SYNC, BYTE | NRZ; NRZI | R-PDIP-T40 | 1 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | 4.448 mm | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||||||||||||||||
|
F16413
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | NO | 41.91 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 | 16 | 10 MHz | 8 | Not Qualified | NMOS | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | DIP | 64 | R-GDIP-T64 | 64 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | 5.08 mm | THROUGH-HOLE | 1.27 mm | DUAL | ||||||||||||||||||||||||||||||||||||||||||
|
F16-400
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 400 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 6 VA | UL | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F-164XP
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 220 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 7.5 VA | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F16-400-C2-B
Triad Magnetics
|
Check for Price | Yes | Active | 4200 kV | 8 V | 400 mA | 8 V | 400 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 6 VA | THROUGH HOLE MOUNTED | BULK | NO | 33.32 mm | 41.27 mm | 33.32 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics |