Parametric results for: F1S-R113-FT under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: f1sr113ft
Select parts from the table below to compare.
Compare
Compare
F1S-R113-FTW
RCD Components Inc
Check for Price Yes Yes Active 113 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR FLAME PROOF, SEMI-PRECISION 70 °C NO 350 V e3 200 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 600 µm 2.3 mm 6.35 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99
F1S-R113-FT
RCD Components Inc
Check for Price Active 113 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR FLAME PROOF, SEMI-PRECISION 70 °C NO 350 V e0/e3 200 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR TIN LEAD/MATTE TIN WIRE 600 µm 2.3 mm 6.35 mm Axial, Compliant EAR99
F1S-R113-FTQ
RCD Components Inc
Check for Price No No Active 113 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR FLAME PROOF, SEMI-PRECISION 70 °C NO 350 V e0 200 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 600 µm 2.3 mm 6.35 mm AXIAL LEADED Compliant EAR99