Filter Your Search
1 - 3 of 3 results
|
|
F1S-R221-FT
RCD Components Inc
|
Check for Price | Active | 221 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF, SEMI-PRECISION | 70 °C | NO | 350 V | e0/e3 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WIRE | 600 µm | 2.3 mm | 6.35 mm | AXIAL LEADED | Compliant | EAR99 | ||||
|
|
F1S-R221-FTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 221 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF, SEMI-PRECISION | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 2.3 mm | 6.35 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | ||
|
|
F1S-R221-FTQ
RCD Components Inc
|
Check for Price | No | No | Active | 221 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF, SEMI-PRECISION | 70 °C | NO | 350 V | e0 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 2.3 mm | 6.35 mm | AXIAL LEADED | Compliant | EAR99 |