Parametric results for: F2139BA under XO

Filter Your Search

1 - 10 of 34 results

All Filters
|
-
-
-
-
Manufacturer Part Number: f2139ba
Select parts from the table below to compare.
Compare
Compare
F2139BABE70.0000MHZ
MtronPTI
Check for Price Contact Manufacturer 70 MHz 50 % 50 OHM 3.3 V PECL ENABLE/DISABLE FUNCTION; COMPLEMETARY OUTPUT 450 ps NO 450 ps 3.465 V 3.135 V 55/45 % 70 °C SURFACE MOUNT YES 14.22mm x 9.4mm x 5.49mm Clock
F2139BAME200.0000MHZ
MtronPTI
Check for Price Contact Manufacturer PECL Clock
F2139BAB200.0000MHZ
MtronPTI
Check for Price Contact Manufacturer 200 MHz 50 % 50 OHM 3.3 V PECL COMPLEMETARY OUTPUT 450 ps NO 450 ps 3.465 V 3.135 V 55/45 % 70 °C SURFACE MOUNT YES 14.22mm x 9.4mm x 5.49mm Clock
F2139BA70.0000MHZ
MtronPTI
Check for Price Contact Manufacturer 70 MHz 20 % 50 OHM 3.3 V PECL COMPLEMETARY OUTPUT 450 ps NO 450 ps 3.465 V 3.135 V 55/45 % 70 °C SURFACE MOUNT YES 14.22mm x 9.4mm x 5.49mm Clock
F2139BAB-R200.0000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer 200 MHz 50 % 50 OHM 3.3 V PECL COMPLEMETARY OUTPUT 450 ps NO 450 ps 3.465 V 3.135 V 55/45 % e3 70 °C SURFACE MOUNT YES Tin (Sn) 14.22mm x 9.4mm x 5.49mm Clock
F2139BABM200.0000MHZ
MtronPTI
Check for Price Contact Manufacturer 200 MHz 50 % 50 OHM 3.3 V PECL COMPLEMETARY OUTPUT 450 ps NO 450 ps 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 14.22mm x 9.4mm x 5.49mm Clock
F2139BAM-R70.0000MHZ
MtronPTI
Check for Price Contact Manufacturer PECL Clock
F2139BA-R200.0000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer 200 MHz 20 % 50 OHM 3.3 V PECL COMPLEMETARY OUTPUT 450 ps NO 450 ps 3.465 V 3.135 V 55/45 % e3 70 °C SURFACE MOUNT YES Tin (Sn) 14.22mm x 9.4mm x 5.49mm Clock
F2139BABME-R70.0000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer 70 MHz 50 % 50 OHM 3.3 V PECL ENABLE/DISABLE FUNCTION; COMPLEMETARY OUTPUT 450 ps NO 450 ps 3.465 V 3.135 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT YES Tin (Sn) 14.22mm x 9.4mm x 5.49mm Clock
F2139BABM-R200.0000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer 200 MHz 50 % 50 OHM 3.3 V PECL COMPLEMETARY OUTPUT 450 ps NO 450 ps 3.465 V 3.135 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT YES Tin (Sn) 14.22mm x 9.4mm x 5.49mm Clock