Filter Your Search
1 - 5 of 5 results
|
F4100-400-BULK
Fox Electronics
|
Check for Price | Yes | Obsolete | 40 MHz | 100 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||||
|
F4100-40.000MHZ-AE0
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 100 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ROHS COMPLIANT, SMD, 4 PIN | |||||||||||
|
F4100-400-T2
Fox Electronics
|
Check for Price | Yes | Obsolete | 40 MHz | 100 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||||
|
F4100-400
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 6 ns | NO | 170 MHz | 12 kHz | 6 ns | 20 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | MINIATURE PACKAGE-4 | EAR99 | Fox | ||
|
F4100-400-T1
Fox Electronics
|
Check for Price | Yes | Obsolete | 40 MHz | 100 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock |