Filter Your Search
1 - 10 of 46 results
|
WW7BT8R00
SEI Stackpole Electronics Inc
|
$0.6760 | Yes | Yes | Active | 8 Ω | 0.1 % | 6.5 W | THROUGH HOLE MOUNT | AXIAL | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 7.21 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | ||||||||||
|
CPF28R0000JKR36
Vishay Intertechnologies
|
$0.6870 | No | Active | 8 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e0 | 230 °C | -65 °C | Tubular | 2 | TR, 11.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
CPF28R0000JKEE6
Vishay Intertechnologies
|
$0.6870 | Yes | Active | 8 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 230 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
MWW10BT8R00
SEI Stackpole Electronics Inc
|
$1.4369 | Yes | Yes | Active | 8 Ω | 0.1 % | 11 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 100 °C | NO | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, 13.5 INCH | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||
|
KAL50JB8R00
SEI Stackpole Electronics Inc
|
$2.0800 | Yes | Active | 8 Ω | 5 % | 50 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | LUG | STACKPOLE ELECTRONICS INC | unknown | EAR99 | 8533.29.00.00 | Stackpole Electronics, Inc. | |||||||||||||||
|
KAL50FB8R00
SEI Stackpole Electronics Inc
|
$2.0800 | Yes | Active | 8 Ω | 1 % | 50 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | LUG | STACKPOLE ELECTRONICS INC | unknown | EAR99 | 8533.29.00.00 | Stackpole Electronics, Inc. | |||||||||||||||
|
CPF28R0000FEE14
Vishay Intertechnologies
|
$6.5304 | Yes | Active | 8 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 230 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
CPF28R0000JKB14
Vishay Intertechnologies
|
$6.5304 | No | Active | 8 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e0 | 230 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
CPF28R0000FKB14
Vishay Intertechnologies
|
$6.5304 | No | Active | 8 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e0 | 230 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
TR100FBD8R00
SEI Stackpole Electronics Inc
|
$6.8800 | Yes | Active | 8 Ω | 1 % | 100 W | THROUGH HOLE MOUNT | TO-247 | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 3.5W | 25 °C | NO | 750 V | e3 | 175 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | FLAT | 20.7 mm | 15.75 mm | 4.95 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | Stackpole Electronics, Inc. |