Parametric results for: FCF05JT-R070 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: fcf05jtr0
Select parts from the table below to compare.
Compare
Compare
FCF05JT-R051
Prosperity Dielectrics Co Ltd
Check for Price Yes Active 51 mΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 337 mV e3 155 °C -55 °C Chip 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.2 mm Compliant EAR99 8533.21.00.30
FCF05JT-R062
Prosperity Dielectrics Co Ltd
Check for Price Yes Active 62 mΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 337 mV e3 155 °C -55 °C Chip 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.2 mm Compliant EAR99 8533.21.00.30
FCF05JT-R082
Prosperity Dielectrics Co Ltd
Check for Price Yes Active 82 mΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 337 mV e3 155 °C -55 °C Chip 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.2 mm Compliant EAR99 8533.21.00.30
FCF05JT-R068
Prosperity Dielectrics Co Ltd
Check for Price Yes Active 68 mΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 337 mV e3 155 °C -55 °C Chip 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.2 mm Compliant EAR99 8533.21.00.30
FCF05JT-R056
Prosperity Dielectrics Co Ltd
Check for Price Yes Active 56 mΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 337 mV e3 155 °C -55 °C Chip 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.2 mm Compliant EAR99 8533.21.00.30